
DPDT power relay featuring a 5VDC coil with 47 Ohm resistance and 106.4mA coil current, consuming 530mW. Offers a 5A contact current rating with Silver/Gold contact material, suitable for general-purpose applications. Designed for plug-in mounting with quick connect termination, operating within a -40°C to 70°C temperature range. Maximum AC voltage rating is 250V, and DC voltage rating is 30V, with operate and release times of 15ms and 5ms respectively.
Panasonic AHN22105 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
