
DPDT power relay with a 6VDC coil voltage and 68 Ohm coil resistance, drawing 88.2mA and consuming 530mW. Features a 5A contact current rating with silver contacts and a 250VAC/30VDC maximum voltage rating. This general-purpose relay offers a 15ms operate time and 5ms release time, with a temperature range of -40°C to 70°C. Designed for socketable, plug-in mounting with a plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN22106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 88.2mA |
| Coil Power | 530mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
