
DPDT power relay featuring a 12VDC coil with 270 Ohm resistance and 44.4mA coil current. Offers a 5A contact current rating with Silver/Gold contact material and a 250VAC/30VDC maximum voltage rating. This plug-in, socketable relay has dimensions of 29x13x34mm, operates within a -40°C to 70°C temperature range, and boasts a 15ms operate time and 5ms release time. RoHS compliant and lead-free, it's designed for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN22112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 44.4mA |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Height | 28mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
