
DPDT plug-in power relay featuring a 110VDC coil with 4.8mA current, 22.83kΩ resistance, and 530mW power consumption. Offers a 5A contact current rating with silver contacts and a 250VAC/30VDC maximum voltage rating. Designed for socket mounting with a slim, compact footprint (29x13x34mm), this general-purpose relay boasts a 15ms operate time and 5ms release time. Operates across a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic AHN221X1 technical specifications.
| Coil Current | 4.8mA |
| Coil Power | 530mW |
| Coil Resistance | 22.83kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN221X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
