
DPDT plug-in power relay featuring a 5VDC coil with 47 Ohm resistance and 106.4mA coil current, consuming 530mW. Offers a 5A contact current rating with silver contacts and a maximum AC voltage rating of 250V and DC voltage rating of 30V. Operates within a temperature range of -40°C to 70°C, with an operate time of 15ms and release time of 20ms. This general-purpose relay is socketable and RoHS compliant.
Panasonic AHN22205 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
