
DPDT plug-in power relay featuring a 24VDC coil with 1.09kΩ resistance and 22mA coil current, consuming 530mW. Offers a 5A contact current rating with silver contacts, suitable for general-purpose applications. Operates within a -40°C to 70°C temperature range, with AC voltage ratings up to 250V and DC up to 30V. Includes 15ms operate time and 20ms release time, with socketable mounting and plug termination.
Panasonic AHN22224 technical specifications.
| Coil Current | 22mA |
| Coil Power | 530mW |
| Coil Resistance | 1.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
