
DPDT plug-in power relay featuring a 100VDC coil with 18.87kΩ resistance and 5.3mA coil current, consuming 530mW. Offers a 5A contact current rating with silver contacts and a 30VDC maximum voltage rating. Designed for general-purpose applications, this slim and compact relay operates within a -40°C to 70°C temperature range and includes plug-in termination for socket mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN222X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5.3mA |
| Coil Power | 530mW |
| Coil Resistance | 18.87kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN222X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
