
DPDT plug-in power relay featuring a 110VDC coil with 4.8mA coil current and 22.83kΩ coil resistance, consuming 530mW. Offers a 5A contact current rating with silver contacts and a 250VAC/30VDC maximum voltage rating. Operates within a -40°C to 70°C temperature range, with 15ms operate time and 20ms release time. This general-purpose relay is socketable, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AHN222X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 4.8mA |
| Coil Power | 530mW |
| Coil Resistance | 22.83kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN222X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.