
DPDT power relay featuring a 24VDC coil with 1.09kΩ resistance and 22mA current draw, consuming 530mW. Offers a 5A contact current rating with silver contacts and a 250VAC/30VDC maximum voltage rating. This plug-in, socketable relay boasts a slim and compact 29x13x34mm form factor, with operate and release times of 15ms and 20ms respectively. Operating temperature range spans -40°C to 70°C, and the component is RoHS compliant.
Panasonic AHN22324 technical specifications.
| Coil Current | 22mA |
| Coil Power | 530mW |
| Coil Resistance | 1.09kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN22324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
