Relays 12VAC 16A SPST-NO(45x13x38.5)mm Flange Slim and Compact Relay
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW/QUICK CONNECT |
| Manufacturer Series | AHN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |