
This Panasonic AHN36005 relay is a general purpose SPST device with a maximum current rating of 16A and a maximum voltage rating of 250V AC or 30V DC. It has a non-latching coil type with a resistance of 47 ohms and a voltage of 5V DC. The relay operates between -40°C and 70°C and has a power consumption of 530mW. It is RoHS compliant and available in bulk packaging.
Panasonic AHN36005 technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | AHN |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN36005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
