This Panasonic relay features a maximum current rating of 16A and a maximum voltage rating of 250V AC and 30V DC. It has a coil resistance of 68R and a coil voltage of 6V DC. The relay is RoHS compliant and has a throw configuration of SPST. It is designed for use in applications where a high current rating and reliable operation are required, and can be mounted using flanges.
Panasonic AHN36006 technical specifications.
| Coil Current | 88.2mA |
| Coil Resistance | 68R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHN36006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.