This SPDT rotary switch features a current rating of 1A and a voltage rating of 250V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch is lead-free and has a termination of solder. It is designed for chassis mount and has a package quantity of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AHR5 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |