This 5A SPDT on-momentary rotary switch is designed for chassis mount applications and operates within a temperature range of -25 to 65°C. It features a current rating of 5A and a voltage rating of 250V AC. The switch is lead-free and has a mechanical life of 1,000,000 cycles. It is available in a bulk packaging quantity of 100 pieces.
Panasonic AHR54019 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AHR5 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AHR54019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.