
This illuminated DPST panel mount switch features a current rating of 10A and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability is required, with an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The switch is compliant with RoHS regulations and is available in a bulk packaging configuration with 100 units per package.
Panasonic AJ7212BTVF technical specifications.
| Actuator Color | Black |
| Color | Black |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AJ7 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AJ7212BTVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
