
The Panasonic AJ7242BF is a DPST panel mount rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a maximum voltage rating of 250V and a mechanical life of 50,000 cycles. The switch has a right-angle orientation and is designed for through-hole and panel mount applications. It is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Contact Material | Tin, Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |