Illuminated rocker switch featuring a straight, panel-mount, snap-in design. Rated for 16A at 250V AC, this DPST switch offers a 10,000-cycle electrical life and 50,000-cycle mechanical life. Contacts are constructed from tin and silver, with a black actuator and black housing. Operating temperature range is -25°C to 85°C.
Panasonic AJ8202BTVF technical specifications.
| Actuator Color | Black |
| Color | Black |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AJ8 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AJ8202BTVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
