Switch Rocker ON OFF DPST PC Pins Curved Rocker 16A 250VAC 50000Cycles
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Color | Black |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Snap in, Through Hole, Panel |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |