Sign in to ask questions about the Panasonic AKA15128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AKA15128 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 2.412kV |
| Output Type | RELAY |
| Ratings | IP67 |
| Termination | Connector |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic AKA15128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
