
DPST-NO power relay featuring a 5VDC coil voltage and 3A contact current rating. This general-purpose relay offers silver/gold contact material, a 47-ohm coil resistance, and a coil current of 106mA. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 70°C and has a 125V AC maximum voltage rating. The relay boasts a 15ms operate and release time, with a compact DIP package measuring 24x12x25mm.
Panasonic ALA2F05 technical specifications.
| Package/Case | DIP |
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | ALA |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALA2F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.