The ALA2F09 relay from Panasonic features a non-latching coil with a resistance of 153 ohms and a voltage rating of 9V DC. It has a contact current rating of 3A and is constructed with silver material. The relay operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 125V AC. It is available in a bulk packaging quantity of 100 units.
Panasonic ALA2F09 technical specifications.
| Coil Current | 58.8mA |
| Coil Resistance | 153R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | ALA |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALA2F09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.