
This Panasonic ALA2PF05 relay is a general purpose electromechanical relay with a 5V non-latching coil and 5A contact rating. It has a maximum operating temperature range of -40 to 70°C and a maximum voltage rating of 277V AC. The relay is available in a through hole package and is lead free. It has a 15ms operate and release time and a 530mW coil power rating.
Panasonic ALA2PF05 technical specifications.
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | ALA |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALA2PF05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.