
General purpose electromechanical relay featuring DPST contacts with a 5A AC contact current rating and 277V AC voltage rating. Operates with a 24VDC coil voltage, 22.1mA coil current, and 530mW power consumption. Offers a 15ms operate and release time, suitable for through-hole mounting with PC pin termination. Designed for a wide operating temperature range of -40°C to 70°C.
Panasonic ALA2PF24 technical specifications.
| Package/Case | DIP |
| Coil Current | 22.1mA |
| Coil Resistance | 1.087kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Depth | 12mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ALA |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| Weight | 13g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALA2PF24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
