Panasonic ALD109W technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALD109W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.