
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. This DC input relay offers a 3A contact current rating with a 30VDC contact voltage rating and a 277VAC voltage rating. Coil specifications include an 18VDC coil voltage, 200mW power consumption, and 11.1mA coil current. Designed for through-hole mounting with straight pins, it operates within a -40°C to 70°C temperature range and has a 10ms operate and release time.
Sign in to ask questions about the Panasonic ALD118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALD118 technical specifications.
| Coil Current | 11.1mA |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Tin |
| Depth | 7.2mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 4g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALD118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
