The ALD118W relay from Panasonic is a SPST electromechanical relay with a maximum voltage rating of 30V DC and a maximum current rating of 3A. It operates within a temperature range of -40°C to 70°C and features a coil resistance of 1.62kR and a coil voltage of 18V DC. The relay is available in a package quantity of 100 and is packaged in rail/tube format. However, it is not RoHS compliant.
Panasonic ALD118W technical specifications.
| Coil Current | 11.1mA |
| Coil Resistance | 1.62kR |
| Coil Voltage (DC) | 18V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALD118W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
