
SPST-NO power relay featuring a 4.5VDC coil with 101Ω resistance and 44.6mA coil current. This general-purpose relay offers a 3A contact current rating with silver contacts and supports AC voltage up to 277V and DC voltage up to 30V. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 70°C and boasts a 10ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALD14H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALD14H technical specifications.
| Coil Current | 44.6mA |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALD |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALD14H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.