
The Panasonic ALDP105 is a power relay with a non-latching coil type, rated for 5A contact current and 5V DC coil voltage. It features a silver contact material and a switching current of 5A. The relay has a response time and fall time of 10ms each. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
Panasonic ALDP105 technical specifications.
| Package/Case | 200 |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Fall Time | 10ms |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| Response Time | 10ms |
| RoHS Compliant | No |
| Switching Current | 5A |
| Throw Configuration | SPST |
| Width | 7.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
