
SPST-NO power relay with a 6VDC coil voltage, 33.3mA coil current, and 200mW coil power. Features a 5A contact current rating with silver contacts and a 277VAC maximum voltage rating. Operates within a -40°C to 85°C temperature range with 10ms operate and release times. Termination is PC Pin, and the component is RoHS compliant and lead-free.
Panasonic ALDP106W technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7.2mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALDP |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP106W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
