
Power Relay 9VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Checking distributor stock and pricing after the page loads.
Panasonic ALDP109 technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Packaging | Carton |
| RoHS Compliant | No |
| Switching Current | 5A |
| RoHS | Not Compliant |
No datasheet is available for this part.