
General purpose electromechanical relay featuring a 1 Form A, SPST configuration. This DC input relay operates with a 9VDC coil voltage, drawing 22.2mA and consuming 200mW. It offers a 5A contact current rating with silver contacts and a 277VAC maximum voltage rating. The relay has an operate and release time of 10ms, a coil resistance of 405 Ohms, and operates within a temperature range of -40°C to 85°C. Termination is via through-hole PC pins.
Sign in to ask questions about the Panasonic ALDP109W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALDP109W technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7.2mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALDP |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP109W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
