
Panasonic ALDP118 technical specifications.
| Package/Case | 200 |
| Coil Current | 11.1mA |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switching Current | 5A |
| Throw Configuration | SPST |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALDP118 to view detailed technical specifications.
No datasheet is available for this part.