
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. Coil specifications include 18VDC input, 11.1mA coil current, 200mW coil power, and 1.62kΩ coil resistance. Contact ratings are 5A switching current with silver contact material, suitable for AC output up to 277V. Operates with a 10ms operate time and 10ms release time, within an operating temperature range of -40°C to 85°C. Through-hole mounting with PC pin termination.
Sign in to ask questions about the Panasonic ALDP118W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALDP118W technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 200mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALDP |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP118W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
