
SPST-NO power relay featuring a 24VDC coil voltage and 5A contact current rating. This general-purpose relay offers silver contacts, a 2.88kΩ coil resistance, and 8.3mA coil current. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 85°C temperature range and has a 10ms operate and release time. The compact dimensions are 20.5mm (L) x 7.2mm (W) x 15.3mm (H).
Sign in to ask questions about the Panasonic ALDP124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALDP124 technical specifications.
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALDP |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
