
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. This DC input relay offers a 5A contact current rating with silver contacts and a 277VAC maximum voltage rating. Coil specifications include 24VDC, 8.3mA current, 2.88kΩ resistance, and 200mW power consumption. Operate and release times are both 10ms, with an operating temperature range of -40°C to 85°C. Through-hole mounting with straight pins and RoHS compliance are standard.
Sign in to ask questions about the Panasonic ALDP124W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALDP124W technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7.2mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ALDP |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALDP124W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
