
SPST-NO power relay with a 5VDC coil voltage and 16A contact current rating. Features tin/silver contact material, 277VAC maximum voltage rating, and through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range, offering 20ms operate and release times. Coil current is 80mA with 63R resistance, and power consumption is 400mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE12B05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE12B05 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE12B05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
