
SPST-NO power relay featuring a 9VDC coil voltage and 44.4mA coil current, consuming 400mW. Offers a 16A contact current rating with Tin, Silver contact material and a maximum AC voltage rating of 277V. This general-purpose relay has through-hole mounting with PC pin termination and operates within a temperature range of -40°C to 85°C. Both operate and release times are 20ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE12B09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE12B09 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 203R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 203R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE12B09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
