
SPST-NO power relay featuring an 18VDC coil voltage and 16A contact current rating. This general-purpose relay offers a 400mW coil power, 810 Ohm coil resistance, and a 22.2mA coil current. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and boasts a 277V AC maximum voltage rating. The relay has an operate and release time of 20ms and is RoHS compliant.
Panasonic ALE12B18 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 400mW |
| Coil Resistance | 810R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 810R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE12B18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
