
General purpose power relay featuring a 24VDC coil voltage and 16A contact current rating. SPST-NO contact configuration with tin/silver contact material. Through-hole mounting with PC pin termination. Operates within a temperature range of -40°C to 85°C, with 20ms operate and release times. Dimensions: 28.6mm (L) x 12.4mm (W) x 24.9mm (H).
Panasonic ALE12B24 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 17g |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE12B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
