
SPST-NO power relay featuring a 5VDC coil voltage and 16A contact current rating. This general-purpose relay offers a 277VAC maximum voltage rating and a switching current of 16A. Designed for through-hole PCB mounting with PC pin termination, it operates within a -40°C to 85°C temperature range. The relay boasts a 100,000-hour mechanical life and 20ms operate/release times.
Panasonic ALE14B05 technical specifications.
| Application(s) | POWER |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Power Consumption | 400mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 4kV |
| Throw Configuration | SPST |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE14B05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
