
General purpose electromechanical relay featuring SPST, momentary contact configuration. Coil operates at 12VDC with 33.3mA current and 400mW power consumption. Contact rating supports 16A switching current at up to 277VAC, with tin/silver contact material. Through-hole mounting with PC pin termination, rated for 100,000 hours of life and IP67 protection. Operating temperature range from -40°C to 85°C.
Panasonic ALE14B12 technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Power Consumption | 400mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 4kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE14B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
