
General purpose relay featuring SPST momentary contact configuration. Rated for 16A switching current and 277VAC maximum output voltage. Coil operates at 24VDC with 400mW power consumption and 16.7mA coil current. Through-hole mounting with PC pin termination. Durable construction with a 100,000-hour electrical life and IP67 rating.
Panasonic ALE14B24 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Test Voltage | 4kV |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE14B24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.