
General purpose power relay featuring SPST-NO contact configuration, rated for 48VDC coil voltage and 16A contact current. This through-hole mount relay offers a 277V AC maximum voltage rating and operates within a -40°C to 85°C temperature range. Coil specifications include 8.3mA current, 400mW power consumption, and 5.76kΩ resistance. Contact material is Tin/Silver, with operate and release times of 20ms.
Panasonic ALE14F48 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE14F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
