Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE15B48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE15B48 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ALE15B48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
