
The Panasonic ALE15F12 is a general purpose electromechanical relay with a non-latching coil type. It has a contact current rating of 16A and can operate within a temperature range of -40°C to 85°C. The relay is mounted through a hole and has a termination of PC Pin. It is not RoHS compliant and is available in bulk packaging with 100 units per package.
Panasonic ALE15F12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
