
SPST-NO power relay featuring a 6VDC coil voltage and 16A contact current rating. This general-purpose relay offers a 277V AC maximum voltage rating and operates within a -40°C to 85°C temperature range. Termination is via PC pin for through-hole mounting, with a 20ms operate and release time. Coil specifications include 66.7mA current, 400mW power consumption, and 90R resistance.
Panasonic ALE1PB06 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE1PB06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.