
General purpose electromechanical relay featuring a 9VDC coil with 44.4mA current and 400mW power consumption. This SPST relay offers a 16A contact current rating with Tin, Silver contacts and a maximum AC voltage rating of 277V. Designed for through-hole mounting with PC pin termination, it boasts a 20ms operate and release time. Operating temperature range is -40°C to 85°C.
Panasonic ALE1PB09 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 203R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE1PB09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.