
SPST-NO power relay with a 48VDC coil voltage and 16A contact current rating. Features a 277V AC maximum voltage rating, tin/silver contact material, and through-hole mounting with PC pin termination. Operates within a -40°C to 85°C temperature range, offering 20ms operate and release times. This general-purpose, non-latching relay is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ALE1PB48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ALE1PB48 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE1PB48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.