
SPST-NO power relay with a 6VDC coil voltage, 33.3mA coil current, and 180 Ohm coil resistance. Features a 16A contact current rating with tin/silver contact material and a maximum AC voltage rating of 277V. This general-purpose relay offers through-hole mounting with PC pin termination, an operate time of 20ms, and a release time of 25ms. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic ALE72B06 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE72B06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
