
12VDC Power Relay featuring SPST-NO contact configuration and a 16A contact current rating. This general-purpose relay offers a 277V AC voltage rating and operates with a 12VDC coil voltage, consuming 200mW. Key specifications include a 16.7mA coil current, 720R coil resistance, and tin/silver contact material. Designed for through-hole mounting with PC pin termination, it measures 28.6x12.4x33.4mm and operates within a -40°C to 85°C temperature range.
Panasonic ALE72B12 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.4mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | ALE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALE72B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
